Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE896
Order Code7069030
Product RangeEclipse Magnetics - Pot Magnets
Also Known AsGTIN UPC EAN: 5012095492337
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.510 |
5+ | €17.640 |
Price for:Each
Minimum: 1
Multiple: 1
€20.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE896
Order Code7069030
Product RangeEclipse Magnetics - Pot Magnets
Also Known AsGTIN UPC EAN: 5012095492337
Technical Datasheet
Magnet TypePot
Height12.5mm
External Diameter76mm
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeEclipse Magnetics - Pot Magnets
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Shallow pot magnets with central M6 fixing hole
- High clamping force
- Suitable for clamping on sheet metal
- Supplied with removable hook
Technical Specifications
Magnet Type
Pot
External Diameter
76mm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
Height
12.5mm
Operating Temperature Min
-
Product Range
Eclipse Magnetics - Pot Magnets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3