Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoMT2414F
Order Code3254797
Technical Datasheet
Enclosure Material-
External Height42mm
External Width140mm
External Depth240mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MT2414F
1 Product Found
Technical Specifications
Enclosure Material
-
External Width
140mm
Product Range
-
External Height
42mm
External Depth
240mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6