Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPTEK
Manufacturer Part NoE1WCDA12-32.768K
Order Code3264583
Product RangeE1WC Series
Technical Datasheet
748 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.479 |
| 10+ | €0.418 |
| 25+ | €0.395 |
| 50+ | €0.371 |
| 100+ | €0.348 |
| 500+ | €0.325 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoE1WCDA12-32.768K
Order Code3264583
Product RangeE1WC Series
Technical Datasheet
Frequency32.768kHz
Oscillator MountingThrough Hole
No. of Pins2 Pin
Resonant Impedance-
Frequency Tolerance± 20ppm
Product RangeE1WC Series
Frequency Stability-
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
32.768kHz
No. of Pins
2 Pin
Frequency Tolerance
± 20ppm
Frequency Stability
-
Operating Temperature Max
60°C
Oscillator Mounting
Through Hole
Resonant Impedance
-
Product Range
E1WC Series
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058