Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECOBAG
Manufacturer Part No225
Order Code3391157
Product RangeEcobag - Bin Liners
Also Known AsGTIN UPC EAN: 5019685012807
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.260 |
20+ | €3.730 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
€4.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECOBAG
Manufacturer Part No225
Order Code3391157
Product RangeEcobag - Bin Liners
Also Known AsGTIN UPC EAN: 5019685012807
Technical Datasheet
Bag MaterialPlastic
Capacity55l
External Height - Metric680mm
External Width - Metric580mm
External Depth - Metric-
External Height - Imperial26.77"
External Width - Imperial22.83"
External Depth - Imperial-
Product RangeEcobag - Bin Liners
Product Overview
Heavy duty white swing bin liners, with a universal fit for most 50 litre bins. Manufactured from 100% recycled plastic material.
- Size: 55 Litres, 580x680mm
- Circumference (Rim): 1160mm
- Gauge: 60
- Quantity on roll: 30
- Made from 100% recycled plastic material
Technical Specifications
Bag Material
Plastic
External Height - Metric
680mm
External Depth - Metric
-
External Width - Imperial
22.83"
Product Range
Ecobag - Bin Liners
Capacity
55l
External Width - Metric
580mm
External Height - Imperial
26.77"
External Depth - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.419