Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECOBAG
Manufacturer Part No226
Order Code3378258
Product RangeEcobag - Bin Liners
Also Known AsGTIN UPC EAN: 5019685012906
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.260 |
20+ | €3.730 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€4.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECOBAG
Manufacturer Part No226
Order Code3378258
Product RangeEcobag - Bin Liners
Also Known AsGTIN UPC EAN: 5019685012906
Technical Datasheet
Capacity30l
External Height - Metric600mm
External Width - Metric510mm
External Height - Imperial23.62"
External Width - Imperial20.08"
Product RangeEcobag - Bin Liners
Product Overview
Heavy duty white pedal bin liners, manufactured from 100% recycled plastic material.
- Size: 30 Litres, 510 x 600mm
- Circumference (Rim): 1020mm
- Gauge: 60
- Quantity on Roll: 50
- Made from 100% recycled plastic material
Technical Specifications
Capacity
30l
External Width - Metric
510mm
External Width - Imperial
20.08"
External Height - Metric
600mm
External Height - Imperial
23.62"
Product Range
Ecobag - Bin Liners
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.361