Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No516-090-000-351
Order Code1041045
Product Range516 Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €72.530 |
2+ | €70.170 |
5+ | €66.800 |
10+ | €65.110 |
25+ | €63.420 |
50+ | €61.730 |
Price for:Each
Minimum: 1
Multiple: 1
€72.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No516-090-000-351
Order Code1041045
Product Range516 Series
Technical Datasheet
Product Range516 Series
No. of Positions90Ways
Pitch Spacing3.81mm
For Use With516 Series Pin Contacts
Technical Specifications
Product Range
516 Series
No. of Positions
90Ways
For Use With
516 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22612
Product traceability