Print Page
Image is for illustrative purposes only. Please refer to product description.
310 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.190 |
10+ | €7.580 |
100+ | €6.290 |
250+ | €5.190 |
500+ | €5.090 |
1000+ | €4.980 |
Price for:Each
Minimum: 1
Multiple: 1
€10.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No685-0042121-111
Order Code4047161
Also Known As685L0421250110E
No. of Contacts4Contacts
Connector OrientationStraight
Pitch Spacing1.8mm
Current Rating2A
Connector ColourBlack
Voltage Rating5V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 685-0042121-111 from EDAC is a 4 Pin magnetic pogo rectangular plug.
- Rated 2A at 5V DC
- Dimensions: 21.5x5.3x4.1mm
Technical Specifications
No. of Contacts
4Contacts
Connector Orientation
Straight
Current Rating
2A
Voltage Rating
5V
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
Pitch Spacing
1.8mm
Connector Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443