Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.380 |
10+ | €7.720 |
100+ | €6.400 |
250+ | €5.280 |
500+ | €5.170 |
1000+ | €5.070 |
Price for:Each
Minimum: 1
Multiple: 1
€10.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No686D02312030D1E
Order Code4306586
Product Range686 Series
No. of Contacts1Contacts
Connector OrientationStraight
Pitch Spacing1mm
Current Rating3A
Connector ColourWhite
Voltage Rating5V
Product Range686 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
1Contacts
Connector Orientation
Straight
Current Rating
3A
Voltage Rating
5V
SVHC
No SVHC (19-Jan-2021)
Gender
Receptacle
Pitch Spacing
1mm
Connector Colour
White
Product Range
686 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001