Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.480 |
10+ | €12.250 |
25+ | €10.170 |
100+ | €9.280 |
250+ | €8.380 |
500+ | €8.210 |
Price for:Each
Minimum: 1
Multiple: 1
€16.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No690-W04-260-014
Order Code2476058
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 1.0
No. of Positions4 Position
No. of Positions4Ways
Connector MountingPanel Mount
IP RatingIP67
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 690-W04-260-014 is a 4-way female Waterproof USB Connector with gold-plated phosphor bronze contacts. It comes with PBT housing and nickel-plated brass shell.
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
No. of Positions
4Ways
IP Rating
IP67
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
USB Standard
USB 1.0
No. of Positions
4 Position
Connector Mounting
Panel Mount
Product Range
-
Contact Plating
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019677