Print Page
ED-LENS-M12-202500-05
Lens, RPI High Quality Camera Modules, 5 Megapixel, 25mm M12 Lens, 1/2" Optical Format
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.250 |
Price for:Each
Minimum: 1
Multiple: 1
€8.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-LENS-M12-202500-05
Order Code4627235
Technical Datasheet
Camera Type-
Lens Type25mm M12 Lens
Resolution5MP
For Use WithRaspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-LENS-M12-202500-05 is a 1/2" 5Megapixel wide range M12 lens. This lens can be used with Raspberry Pi M12 high quality camera module and other cameras with M12 interface. This 25mm M12 lens provides a 14.7° horizontal field of view on 1/2" sensors.
- 26.50mm TTL (Total Track Length) and 25mm EFL (Effective Focal Length)
- F2.4 aperture
- CRA (Chief Ray Angle) is ≤7.4°
- 11.98mm BFL (Back Focal Length)
- 6.1mm MBF (Mechanical Back Focal)
- Manual focus
- Fixed iris aperture
- Working temperature range from -20°C to +60°C
- 6G structure
Technical Specifications
Camera Type
-
Resolution
5MP
SVHC
No SVHC (07-Nov-2024)
Lens Type
25mm M12 Lens
For Use With
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90021100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17