Print Page
ED-LENS-M12-230325-13
Lens, RPI High Quality Camera Modules, 13 Megapixel, 3.25mm M12 Lens, 1/2.3" Optical Format
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.620 |
Price for:Each
Minimum: 1
Multiple: 1
€12.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-LENS-M12-230325-13
Order Code4627240
Technical Datasheet
Camera Type-
Lens Type3.25mm M12 Lens
Resolution13MP
For Use WithRaspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-LENS-M12-230325-13 is a 1/2.3" 13 Megapixel wide range M12 lens. This lens can be used with Raspberry Pi M12 high quality camera module and other cameras with M12 interface. This 3.25mm M12 lens provides an 117.6° horizontal field of view on 1/2.3" sensors.
- 23.80mm TTL (Total Track Length) and 3.25mm EFL (Effective Focal Length)
- F2.7 aperture
- CRA (Chief Ray Angle) is <-15.7%
- 5.61mm BFL (Back Focal Length)
- 4.10mm MBF (Mechanical Back Focal)
- Manual focus
- Fixed iris aperture
- Working temperature range from -20°C to +70°C
- 7G structure
Technical Specifications
Camera Type
-
Resolution
13MP
SVHC
No SVHC (07-Nov-2024)
Lens Type
3.25mm M12 Lens
For Use With
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90021100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17