Print Page
196 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.870 |
5+ | €16.000 |
10+ | €15.450 |
20+ | €14.470 |
50+ | €13.800 |
Price for:Each
Minimum: 1
Multiple: 1
€16.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDDYSTONE
Manufacturer Part No10758PSLA
Order Code301565
Product RangeEddystone
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric145mm
External Width - Metric95mm
External Depth - Metric49.4mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial5.71"
External Width - Imperial3.74"
External Depth - Imperial1.94"
Product RangeEddystone
ConfigurableNo
Product Overview
The 10758PSLA is an Electronic Instrument Enclosure made of rugged die-cast aluminium with shallow lid in natural finish. Lap joint construction provides protection against access of dust and splashing water and also provides excellent EMC performance.
- Lids are retained by M3.5 x 12 countersunk screws
- Countersunk lid holes
- IP54 Protection rating
- Low side wall draft angle (2° or less) for easy PC board mounting
Applications
Consumer Electronics
Technical Specifications
Enclosure Type
Small
External Height - Metric
145mm
External Depth - Metric
49.4mm
Body Colour
Natural
External Height - Imperial
5.71"
External Depth - Imperial
1.94"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
95mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
Eddystone
Technical Docs (1)
Alternatives for 10758PSLA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31