Print Page
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.730 |
5+ | €17.720 |
10+ | €16.710 |
20+ | €16.650 |
50+ | €16.590 |
Price for:Each
Minimum: 1
Multiple: 1
€18.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDDYSTONE
Manufacturer Part No29830PSLA
Order Code301530
Product RangeEddystone
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric120mm
External Width - Metric95mm
External Depth - Metric34mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial3.74"
External Depth - Imperial1.34"
Product RangeEddystone
ConfigurableNo
Product Overview
The 29830PSLA is a Thin Wall Enclosure with die-cast aluminium alloy (BS1490, LM2M) body, natural finish and shallow lids. Countersunk lid holes. Lids secured using 4 off M3.5 x 12 Pozidriv #2 Taptite screws. Two-piece "lap joint" construction.
- Robust
- Lightweight
- Excellent EMC performance
- Easily machined
- IP54 Protection rating (sealed)
Applications
Industrial
Contents
Box, Lid and 4 Cover screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
120mm
External Depth - Metric
34mm
Body Colour
Natural
External Height - Imperial
4.72"
External Depth - Imperial
1.34"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
95mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
Eddystone
Technical Docs (1)
Alternatives for 29830PSLA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134