Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.650 |
5+ | €17.460 |
10+ | €16.750 |
Price for:Each
Minimum: 1
Multiple: 1
€18.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoFL22
Order Code3059091
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume5ml
Weight10g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Makes soldering of SMD and fine pitch components very simple.
- No-clean flux
- Easy handling
- Light weight proportion syringe
- Suitable for fine pitch and SMD applications
- Perfect soldering results with hot air tools and soldering irons; especially suited for MINI FLOW soldering tips
- Enables quick repair
- Lower volatility than alcohol-based fluxes
- Activation of dirty pads and component legs
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
10g
SVHC
No SVHC (17-Jan-2022)
Flux Applications
Soldering
Volume
5ml
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012