Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDSYN
Manufacturer Part NoSS350
Order Code844410
Product RangeEdsyn - Soldapullt Series
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.490 |
5+ | €25.890 |
10+ | €24.070 |
Price for:Each
Minimum: 1
Multiple: 1
€30.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSS350
Order Code844410
Product RangeEdsyn - Soldapullt Series
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length13.6mm
Tip / Nozzle O.D.3.2mm
Product RangeEdsyn - Soldapullt Series
Plug Type-
Product Overview
The SS350 is a 3.2mm static-safe standard Metric SOLDAPULLT Challenger/Desoldering Gun with LS363 tip and OS130 O-ring.
- Precision engineered metal barrel and static safe PTFE tip
- Simple single-handed loading system
- Adjustable loading stroke to reduce hand strain
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3.2mm
Plug Type
-
Tip / Nozzle Length
13.6mm
Product Range
Edsyn - Soldapullt Series
Technical Docs (1)
Alternatives for SS350
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627