Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.360 |
5+ | €24.920 |
10+ | €23.180 |
Price for:Each
Minimum: 1
Multiple: 1
€29.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSS750SMD
Order Code353814
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length-
Tip / Nozzle O.D.2.5mm
Product Range-
Plug Type-
Product Overview
The SS750SMD is a Desoldering Gun for easy cleaning of SMD pads without gross expenses or scratching of the interconnects.
- Big suction
- Good grip housing
- Self-cleaning, anti-static PTFE tip
Applications
Maintenance & Repair
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
2.5mm
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84142080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06