Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.290 |
| 5+ | €85.820 |
| 10+ | €81.210 |
| 25+ | €76.590 |
| 50+ | €71.980 |
| 100+ | €67.360 |
Price for:Each
Minimum: 1
Multiple: 1
€92.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No598
Order Code4338106
Technical Datasheet
Turns Ratio-
Lighting Transformer Primary Voltages1 x 120V
Secondary Voltages8V, 16V, 24V
Secondary Current Nom-
Secondary Power30W
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
-
Secondary Voltages
8V, 16V, 24V
Secondary Power
30W
SVHC
To Be Advised
Lighting Transformer Primary Voltages
1 x 120V
Secondary Current Nom
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.663163