Print Page
1820
#1820 Miniature Bayonet Bulb - T-31/4 Type - 28.0V .10A
Image is for illustrative purposes only. Please refer to product description.
1,123 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €1.090 |
Price for:Each
Minimum: 10
Multiple: 10
€10.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEIKO
Manufacturer Part No1820
Order Code2814634
Technical Datasheet
Light SourceIncandescent
Lamp Base TypeMiniature Bayonet
Input Power-
Input Voltage28V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Light Source
Incandescent
Input Power
-
Product Range
-
Lamp Base Type
Miniature Bayonet
Input Voltage
28V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 1820
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404