Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.290 |
Product Information
Product Overview
The Einhell cordless angle grinder TE-AG 18/115 Li – Solo is the lightest angle grinder in its class and features a robust aluminium gearing housing. It is a member of the Power X-Change family, so the batteries with the high-grade lithium-ion cells can be used for all members of the Power X-Change family. The battery and charger are available separately, for example as a high-performance starter set. For optimum cutting, grinding and roughing results it is recommended that a 2.5Ah Plus battery or higher is used. Thanks to the softstart function and restart safeguard, the angle grinder starts up smoothly and is safer to use. With its slimline design with ergonomic soft grip and the additional handle which can be fitted in three available positions, the tool offers comfortable handling. The modified air guidance ensures optimum cooling of the tool and low strain on the gearing during operation. The disc guard comes with a quick-adjust facility which can be adapted with just a twist of the hand to any task. An overload cut-out contributes to greater safety and a longer service life. Supplied without a cutting disc.
- Member of the Power X-Change family
- Lightest angle grinder of its class
- Softstart function and restart safeguard to make it safer to use
- Overload cut-out for a long service life
- Modified air guidance for better cooling and longer service life
- Very smooth operation thanks to separation of motor and gearing
- Disc guard with quick adjust facility
- Robust aluminium gear housing
- Slimline design with ergonomic softgrip surfaces
- Additional handle can be fitted flexibly in 3 positions
- Recommendation for optimum results: 2.5Ah battery & higher
- Supplied without battery and charger (available separately)
- Cutting disc not included
Notes
Note: <Red>Bare Unit = Body Only No Battery, charger or Case Supplied</Red>
Technical Specifications
Cordless
18V
115mm
-
-
-W
Einhell - Power X-Change Angle Grinders
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate