Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.950 |
Product Information
Product Overview
The TE-AP 18 Li – Solo cordless universal saw is a member of the Power X-Change family and is powered by lithium ion rechargeable batteries with a battery management system for a long life. The system battery packs are compatible with all tools from the Power X-Change family. The soleplate, which can be adjusted without tools, ensures optimum use of the saw blade which similarly requires no tools for changing. This universal saw comes with an ergonomic Softgrip and is both pleasant and secure to hold. Additional rubber supports are also fitted to protect the housing. Supplied without battery and charger. These are available separately.
- Member of the Power X-Change family
- Versatile: Building site - workshop - garden
- The smallest universal saw of its class
- Unique Triathlon motor (powerful, fast, efficient)
- Blade change without tools
- Adjustable soleplate for optimum blade use
- Ergonomic softgrip surfaces
- Rubber supports to protect the housing
Contents
Reciprocating Saw & Saw Blade
Notes
Bare Unit = Body Only No Battery, Charger or Case Supplied
Technical Specifications
Cordless
18V
-
-
-
-
Reciprocating
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate