Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALF2412
Order Code1123219
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880222
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €259.670 |
Price for:Each
Minimum: 1
Multiple: 1
€259.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoALF2412
Order Code1123219
Product RangeALF Series
Also Known AsGTIN UPC EAN: 3760244880222
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min20V
Output Voltage Max30V
Output Current Min10A
Output Current Max15A
Power Rating300W
Supply Voltage Min190VAC
Supply Voltage Max253VAC
Manufacturer Warranty2 Years
Product RangeALF Series
Plug TypeEU, UK
Product Overview
The ALF2412 is a 15A/253VAC 300W switching regulated adjustable Power Supply with metal case and epoxy finish. This power supply features floating outputs on 4mm safety sockets, green power-on LED indicator and overheat or overvoltage red LED indicator, temperature controlled fan cooling and against short-circuit protections. Load share controller (1 wire) on 2mm safety sockets paralleling mode.
- Toggle switch ON/OFF control
- 0.99 (built in PFC) Power factor
- IP30 Protection rating
- Double insulation 2-pole cable mains input
Applications
Test & Measurement, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
20V
Output Current Min
10A
Power Rating
300W
Supply Voltage Max
253VAC
Product Range
ALF Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
15A
Supply Voltage Min
190VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Alternatives for ALF2412
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5