Print Page
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €266.640 |
Price for:Each
Minimum: 1
Multiple: 1
€266.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoDL07
Order Code3346730
Product RangeDL Series
Also Known AsGTIN UPC EAN: 3760244880390
Technical Datasheet
Decade Box TypeInductance
No. of Decades7
Decade Test Range1µH to 11.11111H
Accuracy5%
Product RangeDL Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DL07 is an Inductance box with 7 highly accurate decades, adjustable via a rotary control. Each decade consists of inductors wound around a ferrite pot core, which gives a Q factor between 55 and 100. Like all inductors of this type, the applied voltage mostly depends on the operating frequency. The voltage must be limited to avoid core saturation and overheating.
- Robust switches
- Easy to read metal case with intermediate tap at each decade
- Good long-term stability
- Q factor between 55 and 100, depending on decade
- 19" standard rack size front panel
Applications
Embedded Design & Development, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Decade Box Type
Inductance
Decade Test Range
1µH to 11.11111H
Product Range
DL Series
No. of Decades
7
Accuracy
5%
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for DL07
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76