Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €140.39 |
Price for:Each
Minimum: 1
Multiple: 1
€140.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoDR05
Order Code3346699
Product RangeDR Series
Also Known AsGTIN UPC EAN: 3760244880413
Technical Datasheet
Decade Box TypeResistance
No. of Decades5
Decade Test Range1ohm to 111.11kohm
Accuracy1%
Product RangeDR Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DR05 boxes use metal film resistors offering 0.5% accuracy and a temperature coefficient of 50ppm/°C.
- 5 decades resistance box
- Accuracy : 1 % (0,5 % resistors)
- 1 Ohm to 111,110 K Ohms
- Output of each decade on safety socket
- Robust switches
- 19" standard rack size front panel
Applications
Embedded Design & Development, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
1ohm to 111.11kohm
Product Range
DR Series
No. of Decades
5
Accuracy
1%
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for DR05
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.52