Print Page
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €212.330 |
Price for:Each
Minimum: 1
Multiple: 1
€212.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoDR08
Order Code1780544
Product RangeDR Series
Also Known AsGTIN UPC EAN: 3760244880444
Technical Datasheet
Decade Box TypeResistance
No. of Decades8
Decade Test Range0.1ohm to 11.11111Mohm
Accuracy1%
Product RangeDR Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DR08 boxes use thick film resistors offering 1% accuracy and a temperature coefficient of 100ppm/°C.
- 8 decades resistance box
- Accuracy : 1 %
- 0.1 Ohm to 11,111110 MOhms
- Output of each decade on safety socket
- Robust switches
Applications
Embedded Design & Development, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
0.1ohm to 11.11111Mohm
Product Range
DR Series
No. of Decades
8
Accuracy
1%
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for DR08
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55