Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.290 |
Product Information
Product Overview
AFA200 is an Aromatic Free Acrylic Conformal Coating (AFA) which is an optically clear acrylic conformal coating ideally suited for use as an LED coating or other applications where clarity and UV resistance is important. AFA boasts superb properties, maintaining excellent clarity with minimal colour temperature shift after prolonged UV exposure making it a superb choice for an LED coating application. While it also provides excellent protection in humid environments, and flexibility over a wide operating temperature range. AFA also contains a UV trace, which allows inspection of the PCB after coating to ensure complete and even coverage and may be removed for rework using solvents such as Electrolube’s ULS.
- Supplied as 200ml aerosol
- Excellent clarity, ideal for LED applications
- Excellent adhesion to a wide variety of substrates
- Wide operating temperature range
- Free from aromatic solvents such as Toluene and Xylene
- Excellent protection in humid environments and outstanding salt mist resistance
- UV trace to aid inspection
- UL746-QMJU2 Approved
- UL94 V-0 approved
- Meets IPC-CC-830 and meets MIL-1-46058C
Technical Specifications
Conformal
Aerosol
200ml
-
Electronics
Transparent
-
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for AFA200
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate