Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoBLR15ML
Order Code521747
Product RangeBLR
Also Known AsGTIN UPC EAN: 5028356103607 , EBLR15ML
Technical Datasheet
2,246 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €9.610 |
Price for:Each
Minimum: 1
Multiple: 1
€9.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoBLR15ML
Order Code521747
Product RangeBLR
Also Known AsGTIN UPC EAN: 5028356103607 , EBLR15ML
Technical Datasheet
Sealant Type-
Sealant ApplicationsIndustrial, Mechanical
Dispensing MethodBottle
Sealant ColourRed
Volume15ml
Weight-
Product RangeBLR
SVHCNo SVHC (10-Jun-2022)
Product Overview
BLR15ML is an Electrolube Bloc'Lube tamper evident seal. This is a one part, air-drying, tamper-evident seal for screws, nuts, tuneable items and other "factory fixed" components where evidence of unauthorized access is required. It is ideal for application onto rotary controls to ensure that settings do not move under vibration loads etc. It offers good anti-fungal properties and resists mould growth.
- Supplied in 15ml bottle with brush (red)
- Seal for potentiometers etc (one-part, fast drying tamper-evident seal)
- Ideal for sealing screws, nuts, tuneable items to show if changes to factory settings have occurred
- Provides good anti-fungal properties; resistant to mould growth
- Suitable for showing if settings have moved during transportation, etc, ideal for rotary controls
- Supplied with integral brush for easy application
Technical Specifications
Sealant Type
-
Dispensing Method
Bottle
Volume
15ml
Product Range
BLR
Sealant Applications
Industrial, Mechanical
Sealant Colour
Red
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for BLR15ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32091000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
UN Hazard Code:1263