Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoCCS020
Order Code317690
Also Known AsGTIN UPC EAN: 5028356101092 , ECCS020
Technical Datasheet
270 In Stock
825 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.750 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€10.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCCS020
Order Code317690
Also Known AsGTIN UPC EAN: 5028356101092 , ECCS020
Technical Datasheet
Lubricant Type-
Dispensing MethodStrip
Volume-
Weight-
Product Range-
Product Overview
Contact Cleaning Strips are made from specially developed card, impregnated with a speciality Contact Lubricant. They offer an extremely easy and effective method of returning switches to full.
- Easy to use
- Impregnated, mildly abrasive card
- Cleans, refurbishes and lubricates metal contacts
- High quality contact lubricant
- Specially selected card with the correct degree of surface abrasion
Applications
Industrial, Maintenance & Repair
Technical Specifications
Lubricant Type
-
Volume
-
Product Range
-
Dispensing Method
Strip
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012