Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoER2188 100G
Order Code3072150
Also Known AsER2188RP100G, EER2188RP100G
Technical Datasheet
26 In Stock
510 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €20.420 |
Price for:Each
Minimum: 1
Multiple: 1
€20.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoER2188 100G
Order Code3072150
Also Known AsER2188RP100G, EER2188RP100G
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight100g
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
ER2188 two part epoxy is a flame retardant, general purpose potting and encapsulating compound. Its a good all round resin offering a cost effective solution for a wide range of applications. The system utilises a hardener free of DDM or other aromatic amines. The flame retardant technology used is of a 'clean' type leading to relatively low toxicity fumes and low smoke emission. It exhibits excellent electrical properties and adhesion to a wide range of substrates while maintaining good chemical and water resistance.
- General purpose epoxy resin
- Cost effective solution
- Good chemical and water resistance
- Excellent adhesion to a wide variety of substrates
- Excellent electrical properties
- UL94 V-0 approved
- RoHS-2 Compliant
Applications
Industrial
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
100g
SVHC
No SVHC (19-Jan-2021)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (3)
Alternatives for ER2188 100G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792
UN Hazard Code:1760