Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTSP50T
Order Code725572
Also Known AsEHTSP50T, GTIN UPC EAN: 5028356104147
Technical Datasheet
532 In Stock
830 more incoming. You can reserve stock now
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €50.160 |
Price for:Each
Minimum: 1
Multiple: 1
€50.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTSP50T
Order Code725572
Also Known AsEHTSP50T, GTIN UPC EAN: 5028356104147
Technical Datasheet
Product Overview
HTSP50T is a Silicone heat transfer compound(paste) plus in 50ml tube. This is a highly thermally conductive non-curing heat transfer paste, designed for use as a thermal interface material. It is recommended where large amounts of heat need to be dissipated efficiently, ensuring the reliable thermal coupling of electronic components. HTSP is based on a silicone oil, offering an exceptionally wide operating temperature range.
- High thermal conductivity, optimum efficiency of heat dissipation
- Very low viscosity for ease of application, designed for use as a thermal interface material
- Based on a silicone oil, offers an exceptionally wide operating temperature range
- Non-curing paste, allows simple and efficient rework of components if required
- Pale grey in colour
- Silicone oil base
- Powdered metal oxides thermo-conductive component
- Temperature range from -50°C to +200°C
- 3g/ml density at 20°C and viscosity of 42 to 48Pas at 1rpm
- 18KV/mm dielectric strength
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
UN Hazard Code:3082