Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTSX35SL
Order Code2786020
Product RangeHTSX
Also Known AsGTIN UPC EAN: 5028356106707 HTSX, HTSX35, EHTSX35SL, EHTSX
Technical Datasheet
28 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €24.530 |
Price for:Each
Minimum: 1
Multiple: 1
€24.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTSX35SL
Order Code2786020
Product RangeHTSX
Also Known AsGTIN UPC EAN: 5028356106707 HTSX, HTSX35, EHTSX35SL, EHTSX
Technical Datasheet
Dispensing MethodSyringe
Volume35ml
Weight-
Product RangeHTSX
SVHCNo SVHC (20-Jun-2016)
Product Overview
- General purpose silicone thermal paste
- Reduced oil-bleed
- Non-curing thermal paste
- Excellent stability in a range of conditions
- Exceptionally wide operating temperature range
- Excellent thermal conductivity
- Allows simple and efficient rework of components if required
- RoHS-2 Compliant
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (20-Jun-2016)
Volume
35ml
Product Range
HTSX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118
UN Hazard Code:3082