Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoMCF200
Order Code2831669
Also Known AsGTIN UPC EAN: 5028356101269 , EMCF200
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoMCF200
Order Code2831669
Also Known AsGTIN UPC EAN: 5028356101269 , EMCF200
Technical Datasheet
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
Product Overview
Electrolube Minimal Charging Freezer, MCF, is a powerful non-corrosive refrigerant for use as a rapid and safe method of cooling small components, particularly in electrical and electronic equipment, and to detect faulty soldered joints and overheating components. Electrolube Minimal Charging Freezer utilises Non Ozone Depleting materials.
- Freezer spray for static sensitive devices
- Unique additive minimises static build up whist still allowing frost formation
- Fast fault finding in electronics
- Non-flammable, cools down to -55°C
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (20-Jun-2016)
Volume
200ml
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29035100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277
UN Hazard Code:1950