Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoMPG50T
Order Code317846
Also Known AsEMPG50T, GTIN UPC EAN: 5028356100996
Technical Datasheet
106 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.210 |
Price for:Each
Minimum: 1
Multiple: 1
€9.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoMPG50T
Order Code317846
Also Known AsEMPG50T, GTIN UPC EAN: 5028356100996
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodTube
Volume50ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
MPG is a general purpose lubricant suitable for us in a vast array of mechanical and electrical applications.
- General purpose grease
- Wide temperature range
- Safe on most thermoplastics
- Good lubricating and thermal properties
- 50ml Tube
Technical Specifications
Lubricant Type
Grease
Volume
50ml
Product Range
-
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268