Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoPUC400
Order Code1898441
Also Known AsGTIN UPC EAN: 5028356102020 , EPUC400
Your Part Number
Technical Datasheet
140 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.580 |
Price for:Each
Minimum: 1
Multiple: 1
€45.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoPUC400
Order Code1898441
Also Known AsGTIN UPC EAN: 5028356102020 , EPUC400
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodAerosol
Coating ColourAmber
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
PUC is a tough, flexible, modified polyurethane conformal coating and is specifically designed for the protection of electronic circuitry. PUC has excellent mechanical and dielectric properties.
- Excellent abrasion resistance and mechanical strength
- Excellent adhesion under all climatic conditions
- UV trace to aid inspection
- High level of flexibility, even at low temperatures
- Excellent resistance to a wide range of chemicals and solvents
- Resistant to mould growth
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
400ml
Product Range
-
Coating Applications
Electronics
Coating Colour
Amber
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24494
UN Hazard Code:1950