Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSOB200D
Order Code726813
Also Known AsGTIN UPC EAN: 5028356101030 , ESOB200D
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSOB200D
Order Code726813
Also Known AsGTIN UPC EAN: 5028356101030 , ESOB200D
Technical Datasheet
Lubricant TypeOil
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
SOB (2X Oil) was developed as an extension of the No 2 Range (SGA and SOA) with increased plastics compatibility.
- Improves contact performance by increasing effective contact area
- Enhanced plastics compatibility; suitable for a range of plastics and rubbers (testing advised)
- Highly stable synthetic material, fully inhibited against oxidisation and copper corrosion
- Excellent penetration and cooling properties; prevents arcing, thus reduces contact wear
- Developed due to the use of thermoplastics in the electronics and automotive industries.
- Will significantly increase contact performance and lifetime by improving contact surface
Applications
Automotive, Maintenance & Repair
Technical Specifications
Lubricant Type
Oil
Volume
200ml
Product Range
-
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
UN Hazard Code:1950