200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €55.280 |
Product Information
Product Overview
TCOR75S is a RTV Thermally Conductive Oxime (TCOR) for the effective bonding or gap filling in electronic devices. This 100% solids, RTV which cures upon exposure to atmospheric moisture. The product offers a high degree of thermal conductivity and is suitable for use over a very wide temperature range, making it ideal for a wide variety of uses, particularly in automotive applications. Combining the properties of silicone rubber pads with those of a conventional heat transfer paste, TCOR has been designed to fill the gap between the device and heat sink, thus reducing the thermal resistance. It can be applied around components and power resistors to dissipate excess heat to heat sinks, avoiding any potential overheating and subsequent failures. It can be used as a low bond strength adhesive, sealant or gasketing compound.
- Supplied as 75ml cartridge dispenser
- Single part, low odour RTV
- Very high thermal conductivity of 1.80W/m
- Exceptionally wide operating temperature range from -50°C to +230°C
- Moisture cure - releasing oxime upon cure
- Easy to apply - use with TCR gun applicator
- Good bond strength and remains flexible at high temperatures
Technical Specifications
RTV Silicone
1.8W/m.K
Syringe
-
No SVHC (19-Jan-2021)
White
2MPa
75ml
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate