Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoULL200D
Order Code725547
Also Known AsGTIN UPC EAN: 5028356100102 , EULL200D
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoULL200D
Order Code725547
Also Known AsGTIN UPC EAN: 5028356100102 , EULL200D
Technical Datasheet
Lubricant Type-
Dispensing MethodCan
Volume200ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The ULL200D is a long-term high performance Dry Lubricant with anti-static properties thus helps to prevent dust build up. It is suitable for regular use on mechanical assemblies for lubricating sprocket wheels, ball races, gears and axles, for example. It may also be used for cleaning and lubricating gold contacts on edge connectors and for cleaning and protecting relays, particularly from silicone contamination. After evaporation of solvent, ULL is non flammable and can be used over an extremely wide operating temperature range.
- An excellent high performance lubricant for many regular maintenance jobs
- Easy to use
- Fast evaporating solvent allowing a speedy return to normal service, leaves a dry lubricating film
- Extremely long life with excellent wear characteristics, prevents dust build up over time
- Exhibits excellent electrical & thermal resistance, can be used to clean & protect gold contacts
Applications
Maintenance & Repair
Technical Specifications
Lubricant Type
-
Volume
200ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950