Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5044RP250G
Order Code108787
Also Known AsEUR5044RP250G
Technical Datasheet
292 In Stock
1,290 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €26.010 |
Price for:Each
Minimum: 1
Multiple: 1
€26.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5044RP250G
Order Code108787
Also Known AsEUR5044RP250G
Technical Datasheet
Potting Compound TypePUR (Polyurethane) - 2 Part
Dispensing MethodPacket
Compound ColourBlue
Volume-
Weight250g
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
UR5044 is a UL94 approved two part Polyurethane resin system, which when cured has a dark blue finish. It is a high performance resin system for use in a range of potting and encapsulation applications. Its flexibility and its digoutable characteristics make it an ideal compound for use in prototype electronics, or potted units which may require rework or repair within their life cycle. Its excellent flexibility is maintained even at temperature extremes, and this combined with its other attributes makes it a good alternative to silicone resin systems.
- Flame retardant, certified to UL94 V-0
- Soft, re-workable resin
- Flexible even at temperature extremes
- Excellent low temperature performance to -70 °C
- Ideal for prototype circuitry, silicone replacement, and control units
- RoHS-2 Compliant
Applications
Industrial
Technical Specifications
Potting Compound Type
PUR (Polyurethane) - 2 Part
Compound Colour
Blue
Weight
250g
SVHC
No SVHC (19-Jan-2021)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156489