Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5547RP500G
Order Code108785
Also Known AsEUR5547RP500G
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.240 |
Price for:Each
Minimum: 1
Multiple: 1
€32.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5547RP500G
Order Code108785
Also Known AsEUR5547RP500G
Technical Datasheet
Potting Compound TypePUR (Polyurethane) - 2 Part
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight500g
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
UR5547 black Polyurethane potting and encapsulation resin is a semi-rigid compound ideally suited to electronics with small or delicate components, as the cured resin exhibits very little stress on components, even when thermally cycled. Its adhesion to a wide range of substrates and low water absorption make it a great choice for cable joining applications. While it is also a thermally conductive resin, dissipating heat away from delicate components making it a suitable in a wide range of electronic applications . UR5547 is also flame retardant to a UL94-V0 approval and are RoHS-2 Compliant.
- Semi rigid, flame retardant casting resin
- Thermally conductive polyurethane resin
- High thermal shock resistance
- Low Water absorption
- Excellent adhesion to a wide variety of substrates
- Ideal for use in potting or cable jointing applications
- UL94 V-0 approval
- RoHS-2 Compliant
Applications
Industrial
Technical Specifications
Potting Compound Type
PUR (Polyurethane) - 2 Part
Compound Colour
Black
Weight
500g
SVHC
No SVHC (19-Jan-2021)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592