Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5597RP500G
Order Code3072198
Also Known AsEUR5597RP500G
Technical Datasheet
301 In Stock
206 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.840 |
Price for:Each
Minimum: 1
Multiple: 1
€23.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5597RP500G
Order Code3072198
Also Known AsEUR5597RP500G
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourGrey
Volume-
Weight500g
Product Range-
SVHCTo Be Advised
Product Overview
The UR5597RP500G is a Polyurethane Resin has been formulated to give a semi-rigid low viscosity flame retardant casting resin for use in potting or cable jointing applications. It exhibits excellent electrical insulation characteristics and good water resistance properties. As well as being flame retardant the system offers good impact resistance and excellent adhesion to a wide variety of substrates.
- 1.46g/ml Density
- 10¹²Ω/cm Volume resistivity
- 12kV/mm Dielectric strength
- -40 to 110°C Operating temperature range
Applications
Industrial
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Grey
Weight
500g
SVHC
To Be Advised
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62