Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5638
Order Code2677071
Also Known AsEUR5638RP250G , UR5638RP250G
Technical Datasheet
74 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.700 |
Price for:Each
Minimum: 1
Multiple: 1
€29.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5638
Order Code2677071
Also Known AsEUR5638RP250G , UR5638RP250G
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourTransparent
Volume-
Weight250g
Product Range-
Product Overview
UR5638 is an optically clear / transparent polyurethane resin consisting of an aliphatic polymer designed to provide excellent UV stability while at the same time excellent transmission of the visible spectrum of light. This makes it an ideal choice for potting LEDs which operate in the visible light spectrum, in particular white LEDs. It's a tough resin which offers excellent environmental protection for both indoor and outdoor LEDs - although it is ideally suited to potting larger units due to its low exothermic values.
- Tough, versatile polyurethane
- Excellent colour stability
- Low Exothermic Values
- Ideal for potting LEDs
- RoHS-2 Compliant
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Transparent
Weight
250g
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282