Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €41.330 |
Price for:Each
Minimum: 1
Multiple: 1
€41.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELEMENT14
Manufacturer Part NoBB-CAPE-DISP-CT43
Order Code2526164
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsBB-View Cape Board, 4.3" LCD Display, Flexible FPC Cable, Quick Start Guide
For Use WithBeagleBone & BeagleBone Black
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
This 4.3” Touchscreen Display Cape connects directly to your BeagleBone (White, Black, or Wireless) to provide full color touchscreen display solution. The display features a vivid 4.3” LED backlit 480 x 272 TFT LCD with capacitive overlay for smartphone-like input. The Cape utilizes a board ID EEPROM for plug-and-play functionality with the default Debian operating system – no drivers required. Perfect for interactive projects, embedded systems, and standalone installations.
- 4.3" TFT LCD transmissive display
- 480 (RGB) x 272 resolution
- LED backlight
- Capacitive touch
- Cape interface board with connector expandability
- Board ID EEPROM with kit identity storage
- Completely plug-and-play using the default Linux distribution
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BeagleBone & BeagleBone Black
SVHC
No SVHC (17-Dec-2014)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
BB-View Cape Board, 4.3" LCD Display, Flexible FPC Cable, Quick Start Guide
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16