Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €44.990 |
Price for:Each
Minimum: 20
Multiple: 20
€899.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELMA
Manufacturer Part NoE37-VT6330-1
Order Code4333133
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution8PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Rotational Speed Max60rpm
Rotational Life Cycles300000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length23.8mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max15VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP60
TerminationSolder Pin
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
8PPR
Orientation
Vertical
Encoder Output
Quadrature
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
23.8mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP60
SVHC
No SVHC (15-Jan-2018)
Encoder Type
Incremental
No. of Detents
16 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
300000
Shaft Type
Flatted End
Shaft Diameter
6mm
Supply Voltage Max
15VDC
Operating Temperature Max
85°C
Termination
Solder Pin
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011