Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerELMDENE
Manufacturer Part NoVRS1212000-18
Order Code3531291
Technical Datasheet
Output Voltage Nom12V
Output Current Max12A
Product Range-
Product Overview
This 12V dc / 12A 19" rack mountable PSU provides up to 18 individually fused outputs. Using resettable (PTC) fuses provides the user with individual protection of each powered circuit.
- 18 Individually fused outputs (PTC Resettable fuses)
- Individual 'fuse health' LED indication
- Black powder coated 1.5U enclosure
- High efficiency and cost effective switch mode technology
- 19” Rack, desk or wall mounting options
- Supplied with rack mounts & mains IEC lead
- Full rated current to load
- Electronic short-circuit protection
- Unit supplied with a lid
- 3 Year manufacturer's warranty
Technical Specifications
Output Voltage Nom
12V
Product Range
-
Output Current Max
12A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.025