Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €31.100 |
Price for:Each
Minimum: 1
Multiple: 1
€31.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEMBEST
Manufacturer Part NoCAM8200-U MODULE
Order Code2444567
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMarS Board, RIoTboard, SABRE Lite Development Platforms
Kit ContentsDigital Camera Module, Mini USB Cable
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
CAM8200-U is a 5-megapixel USB camera module which features automatic focus, white balance, exposure and gain control. This module is compatible with a wide range of development boards as well as working with Windows PC's. The module connects to your device through a USB 2.0 OTG with a Mini USB cable connected to the module.
- Module Dimensions: 43x43x5.88mm
- Operating Temperature: -20<DegreeC/> to 70<DegreeC/>
- Focus: Auto
- Object distance: 30cm
- Resolution: 600LW/PH (Center)
- Interface: USB 2.0
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Digital Camera Module, Mini USB Cable
SVHC
No SVHC (17-Dec-2014)
Core Architecture
-
Silicon Core Number
-
For Use With
MarS Board, RIoTboard, SABRE Lite Development Platforms
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027