Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10-AAQBMWDEWFE2
Order Code4354544
Product RangeMicropilot FMR10 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €534.670 |
Price for:Each
Minimum: 1
Multiple: 1
€534.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10-AAQBMWDEWFE2
Order Code4354544
Product RangeMicropilot FMR10 Series
Technical Datasheet
Process Connection TypeG1-1/2
Operating Pressure Max3bar
Accuracy± 1.5mm
Sensor Output TypeAnalogue
Output Interface4mA to 20mA
Housing MaterialPVDF (Polyvinylidene Fluoride)
Supply Voltage Min10.5VDC
Electrical ConnectionCable
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeMicropilot FMR10 Series
SVHCTo Be Advised
Product Overview
FMR10-AAQBMWDEWFE2 is a Micropilot FMR10 non-contact level radar. Wireless connection to the SmartBlue app over Bluetooth® ensures fast and easy operation, maintenance and commissioning. This means signal curves can be shown via the app on every Bluetooth®-enabled smartphone or tablet (iOS, Android). Its compact design makes the device ideal for applications where space is limited.
- Easy setup with three main parameters suits for most applications
- Best price-performance-ratio radar
- Most compact radar due to unique radar chip design offers perfect fit in limited space applications
- Simple, safe and secure wireless remote access via Bluetooth
Technical Specifications
Process Connection Type
G1-1/2
Accuracy
± 1.5mm
Output Interface
4mA to 20mA
Supply Voltage Min
10.5VDC
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Operating Pressure Max
3bar
Sensor Output Type
Analogue
Housing Material
PVDF (Polyvinylidene Fluoride)
Electrical Connection
Cable
Operating Temperature Min
-40°C
Product Range
Micropilot FMR10 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01