Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €9.410 |
5+ | €5.840 |
10+ | €5.460 |
20+ | €5.130 |
50+ | €4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€9.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900026429
Order Code4559191
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
External Diameter15.6mm
Battery Capacity800mAh
Battery TerminalsRaised Positive and Flat Negative
External Height27mm
Pack Quantity1
Weight11g
Battery IEC CodeCR2
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
800mAh
External Height
27mm
Weight
11g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
CR2
External Diameter
15.6mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery IEC Code
CR2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
UN Hazard Code:3090