Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900262643
Order Code4559221
Product RangeL91 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €20.850 |
5+ | €18.330 |
10+ | €16.340 |
20+ | €14.750 |
50+ | €14.460 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€20.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900262643
Order Code4559221
Product RangeL91 Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyLithium Iron Disulphide
Battery Capacity3Ah
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Weight15g
Battery IEC CodeFR6
Battery NEDA Code15LF
Product RangeL91 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Weight
15g
Battery NEDA Code
15LF
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
Battery Capacity
3Ah
External Height
50.5mm
Pack Quantity
4
Battery IEC Code
FR6
Product Range
L91 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:3090