Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900361087
Order Code4559177
Product RangeEN95 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.600 |
5+ | €35.680 |
10+ | €31.820 |
20+ | €28.710 |
50+ | €28.140 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€40.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900361087
Order Code4559177
Product RangeEN95 Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34.2mm
Battery Capacity20.5Ah
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity12
Weight148g
Battery IEC CodeLR20
Battery NEDA Code13A
Product RangeEN95 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
20.5Ah
Battery Terminals
Raised Positive and Flat Negative
Weight
148g
Battery NEDA Code
13A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
D
External Diameter
34.2mm
External Height
61.5mm
Pack Quantity
12
Battery IEC Code
LR20
Product Range
EN95 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.79