Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.800 |
5+ | €20.040 |
10+ | €17.870 |
20+ | €16.130 |
50+ | €15.810 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€22.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900416879
Order Code4559187
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity800mAh
Battery Size CodeAAA
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Weight12g
Battery IEC CodeHR03
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
800mAh
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Weight
12g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
External Height
44.5mm
Pack Quantity
4
Battery IEC Code
HR03
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
UN Hazard Code:3496