Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.750 |
5+ | €6.670 |
10+ | €6.240 |
20+ | €5.860 |
50+ | €5.230 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€10.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900422962
Order Code4559231
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR44
Battery TechnologySilver Oxide
Battery Capacity138mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity2
Weight2.3g
Battery IEC CodeSR1154
Battery NEDA Code1131SO
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Weight
2.3g
Battery NEDA Code
1131SO
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
SR44
Battery Capacity
138mAh
External Height
5.4mm
Pack Quantity
2
Battery IEC Code
SR1154
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001